- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2406-817
Description
+
LED Uni-Color Red 650nm 2-Pin
Search Keywords: 5502406817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2406-817
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.1 x 14.02 x 6.1 mm
-
Color:Red
-
Dominant Wavelength:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.