- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2305-100F
Description
+
550 Series 5 mm CBI Y 590 nm Square Back Housing Untrimmed Leads
Search Keywords: 5502305100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2305-100F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Dimension:6.1 x 10.84 x 6.1 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
288
$0.884
575
$0.664
863
$0.620
1,150 +
$0.607
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments