- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2304
Available Replacements
RECOMMENDED REPLACEMENT
Dialight
550-2304
LED Uni-Color Yellow 585nm 2-Pin Bulk
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LED Uni-Color Yellow 585nm 2-Pin Bulk
Search Keywords: 5502304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2304
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.1 x 6.1 x 10.84 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 550-2304 discontinued?
Yes, 550-2304 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 550-2304?
The recommended replacement for 550-2304 is 550-2304F from Dialight, available from OnlineComponents.com.
Is 550-2304 RoHS compliant?
No, 550-2304 is not RoHS compliant.
What is the lead time for 550-2304?
The standard lead time for 550-2304 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.