- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2206-823F
Description
+
LED Uni-Color Green 563nm 2-Pin
Search Keywords: 5502206823F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2206-823F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Dimension:6.1 x 14.02 x 6.1 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
238
$1.068
475
$0.802
713
$0.748
950 +
$0.734
Click for Quote
Log in
to unlock special pricing