- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2206-821F
Description
+
LED Uni-Color Green 563nm 2-Pin
Search Keywords: 5502206821F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2206-821F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:6.1 x 14.02 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,064
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.7237
250
$0.7220
375
$0.7201
750
$0.5401
1,125
$0.5041
1,500 +
$0.4940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments