- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1407F
Description
+
550 Series 5 mm CBI R 1 mA Slope-back Housing
Search Keywords: 5501407F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1407F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:N/A
-
Dimension:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
200
$1.308
400
$0.981
600
$0.916
800 +
$0.897
Click for Quote
Log in
to unlock special pricing