- Home ›
- All Products›
- 550-1304-020F
Description
+
550 Series CBI 5mm 1x1 Vert Green Diffused 2mA, Reverse Bend
Search Keywords: 5501304020F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1304-020F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$0.842
600
$0.631
900
$0.589
1,200 +
$0.578
Click for Quote
Log in
to unlock special pricing