help desk software
Image is representational - see mfr. specs

550-1208-010F

Dialight

550 Series 5 mm CBI Y 2 mA .250 LED C/L Reverse Polarity

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
550 Series 5 mm CBI Y 2 mA .250 LED C/L Reverse Polarity
Search Keywords: 5501208010F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    550-1208-010F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
  • Dimension:
    6.1 x 13.62 x 9.4 mm
  • Color Temperature:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 741
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
14 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.9629
100
$0.9486
275
$0.9343
550
$0.7007
825
$0.6538
1,100 +
$0.6406
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments