- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0505-803F
Description
+
LED Uni-Color Red 655nm 2-Pin Bulk
Search Keywords: 5500505803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0505-803F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 10.84 x 6.1 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
68
$3.73
135
$2.82
203
$2.63
270 +
$2.57
Click for Quote
Log in
to unlock special pricing