- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0504F
Description
+
550 Series 5 mm CBI R 5 Volt Vertical
Search Keywords: 5500504F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0504F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:6.1 x 6.1 x 9.27 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Red
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,523
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
14 Weeks
can ship
9/14/26