- Home ›
- All Products›
- 550-0504-010F
Description
+
5MM CBI RED 5V
Search Keywords: 5500504010F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0504-010F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$1.018
500
$0.763
750
$0.713
1,000 +
$0.698
Click for Quote
Log in
to unlock special pricing