- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0407-010F
Description
+
550 Series 5 mm CBI R Slope-back Housing Reverse Polarity
Search Keywords: 5500407010F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0407-010F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:12.45 x 6.1 x 6.1 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
14 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
425
$0.6020
850
$0.4515
1,275
$0.4214
1,700 +
$0.4130
Click for Quote
Log in
to unlock special pricing