help desk software
Image is representational - see mfr. specs

550-0405-004

Dialight

LED Uni-Color Red 635nm 8-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 8-Pin Bulk
Search Keywords: 5500405004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    550-0405-004
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dimension:
    25 x 10.84 x 5.96 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
550-2405-004F
550-2405-004F
VIEW PRODUCT
550 Series 5 mm CBI R 18 mcd R/A Quad-Block
ROHs Equivalent
In Stock:
0
Minimum Order:
109