- Home ›
- All Products›
- 550-0207-806F
550-0207-806F
Dialight
550 Series 5 mm CBI G 4.5 mm Lead Length
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
550 Series 5 mm CBI G 4.5 mm Lead Length
Search Keywords: 5500207806F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0207-806F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
325
$0.806
650
$0.605
975
$0.564
1,300 +
$0.553
Click for Quote
Log in
to unlock special pricing