help desk software
Image is representational - see mfr. specs

550-0207-100F

Dialight

550 Series 5 mm CBI G Slope-back Housing Untrimmed Leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
550 Series 5 mm CBI G Slope-back Housing Untrimmed Leads
Search Keywords: 5500207100F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    550-0207-100F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Category:
    Standard LED
  • Color:
    Green
  • Dimension:
    6.1 x 12.45 x 6.1 mm
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.5788
500
$0.4703
1,000
$0.4493
2,500
$0.4239
5,000
$0.4123
7,500
$0.4061
10,000
$0.4001
15,000 +
$0.3941
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments