- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0205-100F
Dialight
550-0205-100F
550 Series 5 mm CBI G Square Back Housing Untrimmed Leads
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
550 Series 5 mm CBI G Square Back Housing Untrimmed Leads
Search Keywords: 5500205100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0205-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:6.1 x 9.27 x 6.1 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Frequently Asked Questions
Is 550-0205-100F RoHS compliant?
Yes, 550-0205-100F is RoHS compliant.
What is the lead time for 550-0205-100F?
The standard lead time for 550-0205-100F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.5080
1,000
$0.3810
1,500
$0.3556
2,000 +
$0.3485
Click for Quote
Log in
to unlock special pricing