- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9985F
Description
+
3.0 mm B2:B113White InGaN Water Clear
Search Keywords: 5219985F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9985F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:N/A
-
Dimension:N/A
-
Color:Green
-
Dominant Wavelength:528 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
125
$2.09
250
$1.57
375
$1.47
500 +
$1.44
Click for Quote
Log in
to unlock special pricing