- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9631F
Description
+
2.0mm Yellow 590nm 8mcd 70 Deg Discrete LED Lamp
Search Keywords: 5219631F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9631F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:5.08 x 14.37 x 10.16 mm
-
Color:Yellow
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
949
Can Ship immediately
You may purchase all in-stock quantity of 949
Stock lot only:
949
MOQ for In Stock Qty:
4700
MOQ for out of Stock Qty:
4700
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1647
4,700 +
$0.1497
Click for Quote
Log in
to unlock special pricing