- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9480F
Description
+
5.0mm Red 635 nm 2.1 min mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219480F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9480F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:N/A
-
Color:Red
-
Dimension:N/A
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
375
$0.6740
750
$0.5055
1,125
$0.4718
1,500 +
$0.4624
Click for Quote
Log in
to unlock special pricing