- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9465F
Description
+
5.0mm Green 565nm 265mcd 24 Deg Discrete LED Lamp
Search Keywords: 5219465F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9465F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green
-
Color Temperature:N/A
-
Dimension:8.81 x 5.84 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.852
300
$0.748
1,000
$0.629
2,500
$0.586
5,000
$0.564
7,500
$0.563
10,000
$0.538
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing