- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9340F
Description
+
3.0mm Red 635nm 11mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219340F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9340F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Category:N/A
-
Color Temperature:N/A
-
Color:Red
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$0.6420
800
$0.4815
1,200
$0.4494
1,600 +
$0.4404
Click for Quote
Log in
to unlock special pricing