help desk software
Image is representational - see mfr. specs

521-9246F

Dialight

5.0mm Red 635nm 7mcd 60 Deg Discrete LED Lamp

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
5.0mm Red 635nm 7mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219246F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    521-9246F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Red
  • Dimension:
    9.57 x 5.84 mm
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
521-9441F
521-9441F
VIEW PRODUCT
5.0mm RED DIF SUPER BRIGHT