- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9183F
Dialight
521-9183F
5.0 mm Red 635nm 2.1 min mcd 60 Deg Discrete LED Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0 mm Red 635nm 2.1 min mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219183F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9183F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 521-9183F RoHS compliant?
Yes, 521-9183F is RoHS compliant.
What is the lead time for 521-9183F?
The standard lead time for 521-9183F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
150
$0.5448
500
$0.4984
1,000
$0.4784
2,500
$0.4520
5,000
$0.4320
7,500
$0.4202
10,000
$0.4120
15,000 +
$0.4002
Click for Quote
Log in
to unlock special pricing