help desk software
Image is representational - see mfr. specs

521-9068

Dialight

S-6 Candelabra Screw Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
S-6 Candelabra Screw Incandescent Lamp
Search Keywords: 5219068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    521-9068
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    125 V
  • Color:
    N/A
  • Current Rating:
    0.05 A
  • Lead/Base Style:
    Candelabra Screw
  • Lamp Size:
    S-6
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
Minimum Order Quantity:
7
26 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
7
$31.49
10
$31.17
25
$28.52
50
$27.59
100
$25.65
250 +
$25.53
Click for Quote
Log in to unlock special pricing