- Home ›
- All Products›
- 521-8722F
Description
+
5mm High Intens Yellow 590nm
Search Keywords: 5218722F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-8722F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.2308
1,000
$0.1818
2,500
$0.1739
5,000
$0.1714
7,500
$0.1690
25,000
$0.1579
50,000
$0.1575
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing