- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-8268F
Description
+
3.0mm White LONG BODY 25 VANG
Search Keywords: 5218268F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-8268F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/R
-
Color:White
-
Dimension:5.26 x 3.99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
400
$0.3145
800
$0.2955
2,800
$0.2786
5,200
$0.2671
7,600
$0.2665
25,200
$0.2566
50,000 +
$0.2559
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments