- Home ›
- All Products›
- 521-5500F
Description
+
5mm Phototransistor 950nm
Search Keywords: 5215500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-5500F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
975
$0.2600
1,950
$0.1950
2,925
$0.1820
3,900 +
$0.1784
Click for Quote
Log in
to unlock special pricing