- Home ›
- All Products›
- 515-1363-1250F
Description
+
515 Optopipe® Light Pipe Single Element 5 mm Round Dome Lens 1.250" Straight, Right Angle Input Press Fit Panel Mount
Search Keywords: 51513631250F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1363-1250F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,792
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
350
$0.6054
425
$0.6038
850
$0.4529
1,275
$0.4227
1,700 +
$0.4142
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments