- Home ›
- All Products›
- 515-1353-0625F
Description
+
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Domed Diff Lens, Press-fit, 0.625" L
Search Keywords: 51513530625F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1353-0625F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
848
Can Ship immediately
You may purchase all in-stock quantity of 848
Stock lot only:
848
Minimum Order Quantity:
1900
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.4589
1,900
$0.4172
2,500
$0.3992
5,000
$0.3828
7,500
$0.3771
10,000
$0.3715
15,000 +
$0.3659
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT