- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 515-1304-1000F
Dialight
515-1304-1000F
515 Optopipe® Light Pipe Single Element 3mm Round Flat Lens 1.000" Long , Reverse Mount, Vertical, Press Fit, Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
515 Optopipe® Light Pipe Single Element 3mm Round Flat Lens 1.000" Long , Reverse Mount, Vertical, Press Fit, Panel Mount
Search Keywords: 51513041000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1304-1000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 515-1304-1000F RoHS compliant?
Yes, 515-1304-1000F is RoHS compliant.
What is the lead time for 515-1304-1000F?
The standard lead time for 515-1304-1000F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.3808
500
$0.3194
2,500
$0.2870
5,000
$0.2789
7,500
$0.2712
25,000
$0.2605
50,000 +
$0.2599
Click for Quote
Log in
to unlock special pricing