- Home ›
- All Products›
- 515-1255-11-81F
515-1255-11-81F
Dialight
3MM RTANG LP .500 x 1.181L
Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3MM RTANG LP .500 x 1.181L
Search Keywords: 51512551181F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1255-11-81F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
244
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
244
$1.047
488
$0.785
732
$0.733
975 +
$0.718
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments