- Home ›
- All Products›
- 515-1253-17-72F
Description
+
3MM RTANG LP .350 x 1.772L
Search Keywords: 51512531772F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1253-17-72F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
998
Can Ship immediately
MOQ for In Stock Qty:
89
MOQ for out of Stock Qty:
89
6 Weeks
can ship
7/16/26