- Home ›
- All Products›
- 515-1150-115F
515-1150-115F
Dialight
3MM DIA RT ANGLE 11.5MM LG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
3MM DIA RT ANGLE 11.5MM LG
Search Keywords: 5151150115F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1150-115F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
219
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
219
$1.149
438
$0.862
657
$0.804
875 +
$0.788
Click for Quote
Log in
to unlock special pricing