- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1140-225F
Description
+
515 Optopipe® Light Pipe Single Element 4 mm Round Flat Lens 22.5 mm Actuator Switch Mount
Search Keywords: 5151140225F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1140-225F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
375
$0.7000
750
$0.5250
1,125
$0.4900
1,500 +
$0.4802
Click for Quote
Log in
to unlock special pricing