- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3913-1472-600
Description
+
3/8 Bi-Pin Incandescent Lamp
Search Keywords: 50739131472600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3913-1472-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:Green
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Possible Replacement