- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3910-1435-600
Dialight
507-3910-1435-600
Uni-Color Panel Mount Indicator
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Uni-Color Panel Mount Indicator
Search Keywords: 50739101435600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3910-1435-600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:10 V
-
Color:White
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Frequently Asked Questions
Is 507-3910-1435-600 discontinued?
Yes, 507-3910-1435-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 507-3910-1435-600 RoHS compliant?
No, 507-3910-1435-600 is not RoHS compliant.
What is the lead time for 507-3910-1435-600?
The standard lead time for 507-3910-1435-600 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.