- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 249-8070-3333-504
Description
+
LED Uni-Color Yellow 2-Pin
Search Keywords: 24980703333504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:249-8070-3333-504
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dimension:N/A
-
Dominant Wavelength:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
249 LED PMI 0.375" Cylindrical Yellow, 10 VDC
In Stock:
28
Minimum Order:
10