- Home ›
- All Products›
- 79209
Description
+
Tape, Antistatic; Cellulose w/ symbols; Clear; 0.5 In.; 0.06 mm.; 3 In. Core; 72 Yds | Desco 79209
Search Keywords: 79209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:79209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.98
50
$8.58
100
$7.45
250
$6.84
500
$6.82
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing