- Home ›
- All Products›
- 13509
13509
Desco
ESD Shielding Bag - Statshield® Metal-In - 14" x 16" - 100/Pk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ESD Shielding Bag - Statshield® Metal-In - 14" x 16" - 100/Pk
Search Keywords: 13509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13509
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$62.48
5
$55.75
10
$49.16
25
$46.13
50
$42.89
100
$41.75
250 +
$41.20
Click for Quote
Log in
to unlock special pricing