- Home ›
- All Products›
- 13506
Description
+
Bag, ESD Shield; Bag; 12 in.; 24; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13506
Search Keywords: 13506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Desco
-
Part No:13506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$81.09
5
$72.35
10
$63.82
25
$57.41
50
$55.67
100
$54.19
250 +
$52.10
Click for Quote
Log in
to unlock special pricing