- Home ›
- All Products›
- 53728-81
53728-81
Deltrol Controls
Solenoid; D2 Series; 12VDC; Pull; Continuous Duty; 11W; .187 QC | Deltrol Controls 53728-81
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid; D2 Series; 12VDC; Pull; Continuous Duty; 11W; .187 QC | Deltrol Controls 53728-81
Search Keywords: 5372881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:53728-81
-
Alias/AKA:D2-12VDC-PULL-CONT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$39.38
5
$35.14
10
$35.05
25
$30.80
50
$28.37
100
$25.55
250 +
$22.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments