- Home ›
- All Products›
- 53637-94
53637-94
Deltrol Controls
Solenoid; C7 Series; 120VAC; Pull; Continuous Duty; 7.8 VA; .187 QC | Deltrol Controls 53637-94
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid; C7 Series; 120VAC; Pull; Continuous Duty; 7.8 VA; .187 QC | Deltrol Controls 53637-94
Search Keywords: 5363794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:53637-94
-
Alias/AKA:C7-120VAC-PULL-CONT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$37.98
5
$33.89
10
$33.81
25
$29.71
50
$27.37
100
$24.64
250 +
$22.17
Click for Quote
Log in
to unlock special pricing