- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 375TM-3PDT-30A-24VDC
375TM-3PDT-30A-24VDC
Deltrol Controls
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
Search Keywords: 375TM3PDT30A24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:375TM-3PDT-30A-24VDC
-
Alias/AKA:21014-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
563
Ships today, if you order in
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$55.04
5
$54.50
10
$51.39
25
$48.45
50
$45.76
100
$43.06
250 +
$42.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments