Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

267F-SPDT-15A-12VDC

Electromechanical Relay 12VDC 96Ohm 15A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 96Ohm 15A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 267FSPDT15A12VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 267F-SPDT-15A-12VDC
Alias/AKA: 20606-81
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Mounting: Flange Mount
Termination Style: 0.25Quick Connect/Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 80 °C
Coil Resistance: 96 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 267F-SPDT-15A-12VDC RoHS compliant?
No, 267F-SPDT-15A-12VDC is not RoHS compliant.
What is the lead time for 267F-SPDT-15A-12VDC?
The standard lead time for 267F-SPDT-15A-12VDC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.80
10
$13.47
25
$13.27
50
$13.08
100
$12.40
250
$12.25
500 +
$12.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!