- Home ›
- All Products›
- 20852-83
20852-83
Deltrol Controls
Power Relay - Heavy Duty - DPDT - 35A - 24VDC - .250 Quick Connect Terminals - Flange Cover.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - Heavy Duty - DPDT - 35A - 24VDC - .250 Quick Connect Terminals - Flange Cover.
Search Keywords: 2085283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20852-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$29.71
5
$27.79
25
$25.72
50
$24.61
100
$23.60
250
$22.97
500 +
$22.63
Click for Quote
Log in
to unlock special pricing