- Home ›
- All Products›
- 20600-84
20600-84
Deltrol Controls
Relay; General Purpose; 267F; DPDT; 15A; 120VAC; .250 QC Terminals; Flange Cover | Deltrol Controls 20600-84
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay; General Purpose; 267F; DPDT; 15A; 120VAC; .250 QC Terminals; Flange Cover | Deltrol Controls 20600-84
Search Keywords: 2060084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20600-84
-
Alias/AKA:267F-SPDT-15A-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$27.84
5
$26.05
10
$24.85
25
$24.10
50
$23.07
100
$21.53
250 +
$19.04
Click for Quote
Log in
to unlock special pricing