- Home ›
- All Products›
- 20265-83
20265-83
Deltrol Controls
Electromechanical Relay 110VDC 4.56KOhm 10A 5PDT (61.11x45.24x90.4)mm Socket General Purpose Relay
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 4.56KOhm 10A 5PDT (61.11x45.24x90.4)mm Socket General Purpose Relay
Search Keywords: 2026583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20265-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
13
$858.53
25
$456.04
38
$306.34
50 +
$300.21
Click for Quote
Log in
to unlock special pricing