- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 166F-DPDT-13A-12VDC
Deltrol Controls
166F-DPDT-13A-12VDC
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 166FDPDT13A12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:166F-DPDT-13A-12VDC
-
Alias/AKA:20552-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:13 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Frequently Asked Questions
Is 166F-DPDT-13A-12VDC RoHS compliant?
Yes, 166F-DPDT-13A-12VDC is RoHS compliant.
What is the lead time for 166F-DPDT-13A-12VDC?
The standard lead time for 166F-DPDT-13A-12VDC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$44.19
10
$39.64
25
$36.74
50
$33.61
100
$31.63
250
$31.55
500 +
$31.47
Click for Quote
Log in
to unlock special pricing