- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 166F-3PDT-13A-24VAC
166F-3PDT-13A-24VAC
Deltrol Controls
Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 166F3PDT13A24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:166F-3PDT-13A-24VAC
-
Alias/AKA:20547-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:13 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:72 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$81.47
5
$57.51
10
$51.59
25
$46.31
50
$43.74
100
$41.16
250 +
$40.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments