- Home ›
- All Products›
- 101U-SPDT-10A-120VAC
101U-SPDT-10A-120VAC
Deltrol Controls
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Search Keywords: 101USPDT10A120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:101U-SPDT-10A-120VAC
-
Alias/AKA:20062-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$133.45
50
$70.65
75
$49.72
100 +
$48.72
Click for Quote
Log in
to unlock special pricing